ACC20DPUN

Heilind Number:SULACC20DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DPUN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DPUN

Detailed Description

Introducing the ACC20DPUN, a high-performance PCB connector designed for demanding applications. Crafted from premium PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. Featuring a double-point contact design and gold plating, it offers excellent signal integrity. The right-angle orientation and through-hole termination make it ideal for secure PCB connections. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. Measuring at 14.22mm in height and 10.16mm in width, it is compact yet robust. Whether used in aerospace, telecommunications, or industrial settings, the ACC20DPUN is a reliable choice for board-to-board and card edge connections. Trust in its matte tin termination plating for long-lasting performance. Choose quality, choose the ACC20DPUN.