ACC20DRAH

Heilind Number:SULACC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DRAH

Detailed Description

This high-performance board-to-board PCB connector, SKU ACC20DRAH, features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female connector has two rows, suitable for accommodating multiple connections on PCBs. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. The 40-position connector, with gold-plated Beryllium Copper contacts, ensures optimal conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The right-angle orientation and compact design with a 10.95mm height and 8.38mm width make it space-efficient. With matte tin termination plating, it meets industry standards for performance and durability. Perfect for hi-rel applications, this connector is a reliable solution for your PCB connectivity needs.