ACC20DRAI

Heilind Number:SULACC20DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRAI

Detailed Description

The ACC20DRAI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent conductivity. Its contact type, Full Bellow, along with right-angle orientation, offers efficient signal transmission. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is ideal for aerospace, military, and industrial applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, ensures space-saving installation on PCBs. Termination plating with matte tin further enhances its performance and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, it is a vital component for high-reliability electronic systems.