| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DRAN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULACC20DRAN-S93 |
ACC20DRAN-S93
| Heilind Number: | SULACC20DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0 Female Board to Board PCB Connector, ACC20DRAN-S93, offers reliable connectivity in demanding environments. With a 2-row design and right-angle orientation, this connector is ideal for space-saving applications. Featuring thru-hole termination and gold-plated contacts, it ensures secure and low-resistance connections. The full bellow contact type and 700 VAC voltage rating make it suitable for high-performance systems. Operating in temperatures ranging from -65 to 150 °C, it guarantees durability. Measuring 10.95 mm in height and 8.38 mm in width, it fits compactly on PCBs. Tailored for precision and resilience, this connector is a top choice for electronic assemblies requiring high-speed data transmission and signal integrity.

