| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DRAN |
ACC20DRAN
| Heilind Number: | SULACC20DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC20DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female gender, right-angle orientation, and two rows of 40 positions offer versatile mounting options while the Thru Hole termination method with Matte Tin plating guarantees secure and efficient soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial systems where reliability is paramount. Trust in the ACC20DRAN for your critical connectivity needs.

