ACC20DRAS-S734

Heilind Number:SULACC20DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULACC20DRAS-S734

Detailed Description

Introducing the ACC20DRAS-S734, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector boasts a maximum amperage of 3A and a voltage rating of 700VAC, making it ideal for power and signal transmission. Featuring two rows of gold-plated contacts with a pitch of 2.54mm, it ensures reliable and low-resistance connections. The Full Bellow contact type and Matte Tin termination plating further enhance durability and signal integrity. With a right-angle orientation, 40 positions, and a compact size of 10.95mm in height and 8.38mm in width, it offers versatile mounting options for various PCB applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for use in aerospace, defense, and industrial systems where reliability is paramount. Trust the ACC20DRASS734 for secure and efficient board-to-board connections.