ACC20DRAS

Heilind Number:SULACC20DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRAS

Detailed Description

The ACC20DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contacts and full bellow design guarantee low contact resistance and high reliability. Its right-angle orientation and side-hole mount type offer versatility in installation. With 40 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for diverse industrial settings. The matte tin termination plating ensures secure solder connections. Compact yet robust, the ACC20DRAS is the ideal choice for high-reliability applications in aerospace, defense, and telecommunications industries.