ACC20DREI

Heilind Number:SULACC20DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DREI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DREI

Detailed Description

Introducing the ACC20DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating up to 40 positions. Its threaded mount and eyelet termination method provide secure attachment to PCBs. The contacts are made of gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. Operating temperature range of -65 to 150°C makes it ideal for aerospace, defense, and industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust the ACC20DREI for seamless and long-lasting board-to-board connections.