ACC20DRMI

Heilind Number:SULACC20DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DRMI

Detailed Description

Introducing the ACC20DRMI, a high-performance female PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The threaded mount type and wire wrap termination method offer secure and stable connectivity. Its 2.54mm pitch and 40 positions make it suitable for multi-row connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet effective solution for board-to-board and card edge connections. Trust in the ACC20DRMI for high-performance connectivity in your designs.