ACC20DRMS-S288

Heilind Number:SULACC20DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRMS-S288

Detailed Description

Introducing the ACC20DRMS-S288 Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a rugged construction with PPS & Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2-row, 40-position female interface and Side Hole mount type, it offers versatile installation options. The termination method of Card Extender, contact material of Beryllium Copper, and Gold plating guarantee excellent signal transmission. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C. The Loop Bellow contact type and Straddle orientation further enhance its durability. With a pitch of 2.54 mm, tail length of 13.84 mm, and compact dimensions of 9.4 mm width and 15.49 mm height, this connector is ideal for space-constrained PCB layouts. Trust the ACC20DRMSS288 for seamless board-to-board connections in aerospace, defense, and industrial applications.