ACC20DRMS

Heilind Number:SULACC20DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRMS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRMS

Detailed Description

Introducing the ACC20DRMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of female terminals with a side-hole mount type, this connector offers secure wire wrap termination for easy installation. Crafted from PPS and Beryllium Copper with gold contact plating, it ensures exceptional conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it's ideal for demanding applications. The contact type, Loop Bellow, guarantees stable connections, while the straight orientation and 40 positions provide versatility in usage. Operating at temperatures ranging from -65 to 150°C, this connector is suitable for various environments. With a tail length of 14.22mm and a compact design (15.49mm height, 9.4mm width), it offers space efficiency without compromising performance. The matte tin termination plating enhances longevity, making it a reliable choice for industries requiring high-quality connectivity solutions. Explore the ACC20DRMS and elevate your connectivity standards.