| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DRMT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DRMT-S288 |
ACC20DRMT-S288
| Heilind Number: | SULACC20DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS & Beryllium Copper construction, this female PCB connector, SKU ACC20DRMT-S288, is designed for high-performance applications. With a 3A current rating and 700VAC voltage capability, it ensures reliable power transmission. The 2-row threaded mount type and card extender termination method offer secure and stable connections. Its 40 loop bellow contacts with gold plating guarantee low contact resistance and high durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. The matte tin termination plating ensures solderability. Perfect for board-to-board interconnections, this connector meets the demands of various industries, from aerospace to telecommunications.

