ACC20DRMT

Heilind Number:SULACC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRMT

Detailed Description

The ACC20DRMT is a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm, it features two rows of gold-plated Beryllium Copper contacts, ensuring excellent conductivity and durability. The termination method of wire wrap and threaded mount type offer secure and stable connections. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and 40 positions make it versatile for use in different electronic devices. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The matte tin termination plating enhances solderability. Compact in size, with dimensions of 15.49mm (height) and 9.4mm (width), the ACC20DRMT is ideal for space-constrained applications in aerospace, defense, and industrial sectors.