ACC20DRSH

Heilind Number:SULACC20DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRSH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRSH

Detailed Description

Introducing the ACC20DRSH, a high-performance board-to-board PCB connector designed for optimal power transfer. Featuring a rugged construction of PPS and beryllium copper, this connector ensures reliable operation in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it is perfect for high-power applications. The gold-plated contacts guarantee low contact resistance and superior signal integrity. With a straight orientation and two rows of 40 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the ACC20DRSH for secure and efficient board-to-board connections.