ACC20DRSI

Heilind Number:SULACC20DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DRSI

Detailed Description

Introducing the ACC20DRSI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and beryllium copper construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage capability of 700VAC. With a gender of female and two rows of 40 positions each, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure installation. Gold-plated beryllium copper contacts and loop bellow design deliver excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. The matte tin termination plating ensures reliable performance over time. Trust the ACC20DRSI for seamless and robust board-to-board connections in your projects.