ACC20DRSS

Heilind Number:SULACC20DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRSS

Detailed Description

Introducing the ACC20DRSS, a high-performance board-to-board PCB connector designed for precision electronics applications. This connector, featuring PPS and Beryllium Copper construction, ensures optimal conductivity and durability. With a 2.54mm pitch and 40 positions, it offers ample connectivity in a compact form factor. The female gender, side-hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the loop bellow contact type and straight orientation further enhance connectivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse environments. Its matte tin termination plating and compliance with industry standards make it a trusted choice for professionals in the field. Upgrade your PCB connections with the ACC20DRSS and experience seamless performance like never before.