ACC20DRST

Heilind Number:SULACC20DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRST
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRST

Detailed Description

The ACC20DRST Connector, featuring PPS & Beryllium Copper construction, is a high-performance component designed for demanding applications. With a 2-row, threaded mount design, it ensures secure and reliable connectivity. The female gender connector, with 40 positions and a pitch of 2.54mm, offers versatility for various PCB setups. Contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability, even in harsh environments with a voltage rating of 700 VAC. The Loop Bellow contact type and straight orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, and with Matte Tin termination plating, the ACC20DRST is suitable for diverse industries, including aerospace and telecommunications. Its compact dimensions of .61" in height and 9.4mm in width make it ideal for space-constrained PCB layouts, fulfilling the requirements of hi-rel applications.