ACC20DRTH-S13

Heilind Number:SULACC20DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRTH-S13

Detailed Description

The ACC20DRTH-S13 is a high-quality PCB connector featuring PPS and Beryllium Copper construction for durability and reliability. With a 2.54mm pitch and 40 positions spread across 2 rows, this female connector is designed for secure and efficient board-to-board connections. Its clearance hole mount type and card extender termination method make installation a breeze. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at up to 700 VAC and -65 to 150°C, it's suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance performance. With a connector height of 10.95mm and width of 8.38mm, it offers a compact yet robust solution. Matte Tin termination plating adds to its longevity. This connector is ideal for use in demanding environments where high reliability is essential.