ACC20DRTH-S93

Heilind Number:SULACC20DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC20DRTH-S93

Detailed Description

Introducing the ACC20DRTH-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 40 female contacts, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The Gold-plated Beryllium Copper contacts provide optimal signal transmission, while the Matte Tin termination plating ensures long-term stability. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power delivery. The straight orientation and clearance hole mount type make installation easy and convenient. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. Certified for quality and performance, the ACC20DRTH-S93 is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.