| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DRTI-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULACC20DRTI-S13 |
ACC20DRTI-S13
| Heilind Number: | SULACC20DRTI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DRTI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACC20DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female contacts, this connector ensures secure and reliable connectivity in your electronic systems. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and signal integrity. The contact plating of gold guarantees low contact resistance and high conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method of Card Extender and pitch of 2.54mm make it easy to integrate into your designs. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. Trust the ACC20DRTIS13 for your critical interconnect needs.

