ACC20DRTI

Heilind Number:SULACC20DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRTI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRTI

Detailed Description

This female PCB connector, with SKU ACC20DRTI, is designed for reliable power transmission in high-performance electronic devices. Featuring two rows of contacts and a threaded mount type, it ensures secure and stable connections. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its straight orientation, along with 40 positions and a tail length of 5.08mm, allows for easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150 °C, it is ideal for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it space-efficient on the board. Termination plating with matte tin further enhances its durability. Classified under the category of Board to Board PCB Connectors, Card Edge Connectors, and hi_rel: No, this product is a reliable solution for demanding industrial and commercial applications.