ACC20DRTN

Heilind Number:SULACC20DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRTN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRTN

Detailed Description

Introducing the ACC20DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The gold-plated contact surfaces guarantee low contact resistance and high signal integrity. With a straight orientation and 2 rows of 40 positions each, it provides ample connectivity options. The termination method of thru-hole soldering and matte tin plating make it easy to install on PCBs. Operating smoothly in temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, saves space on the board. Ideal for aerospace, defense, and industrial applications, the ACC20DRTN is a reliable solution for your connectivity needs.