ACC20DRTS

Heilind Number:SULACC20DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRTS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRTS

Detailed Description

Introducing the ACC20DRTS, a high-performance PCB connector designed for demanding applications. With a sturdy construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method offer easy installation on PCBs. Its 2 rows of 40 positions with a 2.54mm pitch provide ample connectivity options. Gold-plated Beryllium Copper contacts with full bellow design guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a compact size of 10.95mm x 8.38mm, it saves valuable board space. Matte Tin termination plating ensures long-term reliability. Trust the ACC20DRTS for seamless board-to-board and card edge connections in your high-reliability systems.