ACC20DRXN

Heilind Number:SULACC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRXN

Detailed Description

Introducing the ACC20DRXN, a high-performance board-to-board PCB connector engineered for rugged applications. This female connector features two rows with 40 positions, allowing for secure and reliable connectivity. Crafted with PPS and Beryllium Copper materials, it ensures durability and excellent signal transmission. The termination method is through-hole, guaranteeing easy installation onto PCBs. With a contact plating of gold and termination plating of matte tin, this connector offers superior conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The straight orientation and compact design, with a height of 10.95 mm and width of 8.38 mm, make it ideal for space-constrained applications. Designed for high reliability, this connector is perfect for industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ACC20DRXN.