ACC20DRYH

Heilind Number:SULACC20DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DRYH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DRYH

Detailed Description

The ACC20DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 40 positions each, with a pitch of 2.54mm. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's straight orientation and full bellow contact type further enhance its durability. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it is space-efficient. Termination plating is matte tin, and the connector is categorized under Hi-Rel products. The ACC20DRYH, with its acronym ACC20DRYH, is the ideal choice for high-reliability applications.