ACC20DSXI

Heilind Number:SULACC20DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DSXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DSXI

Detailed Description

ACC20DSXI is a high-performance female connector designed for robust PCB connectivity. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance in demanding environments. With a threaded mount type and through-hole termination method, installation is secure and stable. The contact material is Beryllium Copper with Gold plating, offering excellent conductivity and corrosion resistance. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Termination plating with Matte Tin further enhances its durability. Meeting stringent quality standards, it is part of the Board To Board PCB Connectors and Card Edge Connectors categories. Whether for industrial machinery, telecommunications, or aerospace systems, the ACC20DSXI ensures secure and efficient PCB connections.