ACC20DSXN

Heilind Number:SULACC20DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DSXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DSXN

Detailed Description

SKU ACC20DSXN features a robust construction of PPS and Beryllium Copper, ensuring durability and efficient performance. With an amperage of 3A and a voltage rating of 700VAC, it offers reliable power transmission. This Female connector, with a single row of 20 positions, employs Thru Hole termination for secure connectivity. Contact materials of Beryllium Copper and Gold plating guarantee excellent conductivity. Operating in a wide temperature range of -65 to 150°C, it suits various environments. The Full Bellow contact type and straight orientation enhance ease of use. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, is ideal for space-constrained applications. Tailored for Board To Board PCB and Card Edge connections, this connector, under the hi_rel category, meets stringent quality standards. Trust ACC20DSXN for dependable and high-performance interconnectivity.