ACC20DTAD-S189

Heilind Number:SULACC20DTAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTAD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTAD-S189

Detailed Description

Introducing SKU ACC20DTAD-S189, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts made from PPS and Beryllium Copper, ensuring durability and reliable conductivity. With a pitch of 2.54mm (.1 in) and a contact type of Loop Bellow, it guarantees secure connections in any setup. The gold contact plating and clearance hole mount type further enhance its performance, offering low contact resistance and easy installation. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and 40 positions make it versatile for various PCB designs. With a tail length of 2.54mm (.1 in) and a compact connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves space without compromising functionality. The matte tin termination plating ensures long-term reliability. Perfect for use in hi-rel environments, this connector, part of the Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, is a must-have component for your projects.