ACC20DTAD

Heilind Number:SULACC20DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTAD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTAD

Detailed Description

Introducing the ACC20DTAD, a high-performance board-to-board PCB connector designed for precision connectivity in advanced electronic systems. Featuring two rows with a total of 40 female contacts made of PPS and premium Beryllium Copper, this connector ensures exceptional durability and signal integrity. The contacts are gold-plated for optimal conductivity, with a clearance hole mount type and thru-hole termination method for secure and reliable assembly. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. With a right-angle orientation and a compact design measuring just 15.49 mm in height and 9.4 mm in width, it offers flexibility in PCB layout. The Matte Tin termination plating further enhances its performance and longevity. Perfect for demanding environments, the ACC20DTAD is a critical component for ensuring seamless connectivity in mission-critical systems.