ACC20DTAN

Heilind Number:SULACC20DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTAN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTAN

Detailed Description

SKU ACC20DTAN presents a high-performance board-to-board PCB connector meticulously crafted for optimal power transmission. Engineered with precision, this connector features a gender-specific design tailored for female contacts, ensuring seamless compatibility. With two rows and a pitch of 2.54mm, it offers efficient connectivity across 40 positions. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees superior conductivity and durability even in demanding environments. Operating at a voltage of 700VAC and an extensive temperature range from -65 to 150°C, it meets the most stringent performance requirements. The termination method of Thru Hole and termination plating in Matte Tin further enhance its reliability. Its right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the ACC20DTAN connector ensures secure and efficient signal transmission, earning its place as a vital component in advanced electronic setups.