ACC20DTAS

Heilind Number:SULACC20DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTAS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTAS

Detailed Description

The ACC20DTAS is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 40 positions spread across 2 rows, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation easy. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The loop bellow contact type and right-angle orientation further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Matte tin termination plating adds to its robustness. Ideal for board-to-board and card edge connections, the ACC20DTAS is a reliable solution for your connectivity needs.