ACC20DTBH-S189

Heilind Number:SULACC20DTBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTBH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTBH-S189

Detailed Description

The ACC20DTBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable performance. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, right-angle orientation, and two rows with 40 positions offer versatile connectivity options. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the Matte Tin termination ensures secure soldering. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB integration. Whether used in aerospace, telecommunications, or industrial electronics, the ACC20DTBHS189 guarantees superior connectivity in critical systems.