ACC20DTBH

Heilind Number:SULACC20DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTBH

Detailed Description

The ACC20DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity in even the harshest environments. With a 2.54mm pitch and 40 positions, it offers ample connectivity options. The female connector with two rows and right-angle orientation is perfect for efficient PCB layouts. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while Matte Tin termination plating ensures durability. Operating at temperatures from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industries. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Whether in aerospace, telecommunications, or industrial machinery, the ACC20DTBH is the ideal choice for secure and high-speed board-to-board connections.