ACC20DTBI

Heilind Number:SULACC20DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTBI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTBI

Detailed Description

ACC20DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, 40-position female layout and threaded mount type, it offers secure and stable attachment. The termination method of Thru Hole, along with gold-plated Beryllium Copper contacts, guarantees excellent signal conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial settings. The loop bellow contact type and right-angle orientation further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Whether used in aerospace, defense, or telecommunications systems, the ACC20DTBI connector delivers uncompromising performance.