Introducing the ACC20DTBN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a unique loop bellow contact type with gold plating on beryllium copper material, this connector ensures reliable conductivity with a low insertion force. With a pitch of 2.54mm and 40 positions in a right-angle orientation, it offers seamless connectivity in compact spaces. The termination method is through-hole, guaranteeing secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is ideal for demanding environments. The matte tin termination plating further enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. Perfect for high-reliability applications, the ACC20DTBN is a must-have component for your electronic projects.