ACC20DTBT

Heilind Number:SULACC20DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTBT

Detailed Description

The ACC20DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 40 positions, offering ample connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. The contact type is Loop Bellow, ideal for high-speed data transfer. This connector is right-angled, with a low profile design, making it space-efficient on PCBs. With an operating temperature range of -65 to 150°C, it is suitable for extreme conditions. The termination plating is matte tin, ensuring durability. Overall, the ACC20DTBT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.