ACC20DTKD-S288

Heilind Number:SULACC20DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTKD-S288

Detailed Description

Introducing the ACC20DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a female gender and two rows of 40 positions each, it offers ample connectivity options. The termination method, card extender, and contact material of Beryllium Copper with gold plating guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for use in various environments. The connector's orientation is straddle, and it has a clearance hole mount type, making installation easy and secure. Its compact dimensions, with a height of 15.49mm and a width of 9.4mm, ensure space-efficient PCB integration. The matte tin termination plating adds durability to the connector, while the loop bellow contact type further enhances its reliability. Ideal for high-reliability applications, the ACC20DTKD-S288 is a top choice for engineers in need of premium board-to-board connectivity solutions.