ACC20DTKD-S328

Heilind Number:SULACC20DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTKD-S328

Detailed Description

The ACC20DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector's female gender and two rows of 40 positions offer versatile connectivity options. With a clearance hole mount and thru-hole termination method, installation is secure and straightforward. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type allows for efficient signal transmission. Operating within a wide temperature range of -65 to 150 °C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, conserves space on the PCB. The termination plating of matte tin further enhances durability. Overall, the ACC20DTKD-S328 is a reliable and high-quality solution for your connectivity needs in aerospace, defense, and other hi-rel applications.