ACC20DTKD

Heilind Number:SULACC20DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTKD

Detailed Description

The ACC20DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the most rugged environments. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts offer excellent conductivity, while the loop bellow contact type provides secure mating. With 40 positions and a pitch of 2.54mm, it allows for efficient PCB connections. The connector is suitable for straight orientation and features a clearance hole mount type, with termination through holes. Operating in a wide temperature range of -65 to 150°C, it is highly durable. The matte tin termination plating enhances its longevity. Measuring .61 inches in height and 9.4mm in width, the ACC20DTKD is a compact yet robust solution for your connectivity needs.