ACC20DTKI

Heilind Number:SULACC20DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTKI

Detailed Description

Introducing the ACC20DTKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. The contact material is beryllium copper, plated with gold for optimal conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. The termination method is through-hole, with a threaded mount type for easy and secure installation. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide efficient signal transfer. With 40 positions and a tail length of 4.83mm, it offers versatility in PCB assembly. The matte tin termination plating ensures compatibility with various soldering processes. Measuring 15.49mm in height and 9.4mm in width, it has a compact design suitable for space-constrained applications. This connector, part of the hi-rel category, guarantees high reliability in critical systems. Upgrade your connectivity solutions with the ACC20DTKI.