ACC20DTKN-S288

Heilind Number:SULACC20DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTKN-S288

Detailed Description

The ACC20DTKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The connector's unique Loop Bellow contact type and Straddle orientation further enhance its performance. Operating efficiently in a wide temperature range from -65 to 150°C, it is suited for various environments. Its termination method via Card Extender and termination plating of Matte Tin ensure easy installation and longevity. With 40 positions and a tail length of 4.45mm, it offers ample connectivity options. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Classified under the categories of Board To Board PCB Connectors and Card Edge Connectors, the ACC20DTKN-S288 is a top choice for reliable and high-speed data transmission on PCBs.