ACC20DTKN-S328

Heilind Number:SULACC20DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKN-S328
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTKN-S328

Detailed Description

PPS & Beryllium Copper; .0 Female Connector with a contact amperage of 3 A, ideal for high-performance applications. Featuring two rows and a pitch of 2.54 mm, this connector offers secure and efficient connectivity. The contact material is Beryllium Copper with Gold plating, ensuring reliable signal transmission. With a maximum voltage of 700 VAC, it meets stringent safety standards. The Loop Bellow contact type and straight orientation provide versatility in usage. With 40 positions and a tail length of .19 in, it accommodates complex PCB layouts. Operating in a wide temperature range of -65 to 150 °C, it is suitable for diverse environments. The Matte Tin termination plating guarantees long-term durability. In the category of Board To Board PCB Connectors and Card Edge Connectors, this product excels in performance and reliability. Non-hi-rel, this ACC20DTKNS328 connector is essential for demanding electronic systems.