ACC20DTKS-S288

Heilind Number:SULACC20DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTKS-S288

Detailed Description

Introducing the ACC20DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender and loop bellow contact type offer secure mating, while the side hole mount type and card extender termination method allow for easy installation. With a pitch of 2.54mm and 40 positions, it provides ample connectivity options. The gold-plated contacts and matte tin termination ensure excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in various industries. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB connection needs. Trust in the ACC20DTKSS288 for high-reliability performance.