ACC20DTKS

Heilind Number:SULACC20DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTKS

Detailed Description

Upgrade your electronic connections with the cutting-edge ACC20DTKS Board To Board PCB Connector. Crafted with precision from PPS and Beryllium Copper, this female connector boasts a dual-row design, perfect for high-density applications. Featuring side hole mounting and through-hole termination, installation is a breeze. The gold-plated Beryllium Copper contacts ensure reliable conductivity, rated for up to 3A and 700VAC. With a pitch of 2.54mm, this connector offers 40 positions for seamless connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a low-profile design measuring just 15.49mm in height, it's ideal for compact setups. Trust in its durability, with matte tin termination plating and a loop bellow contact type for longevity. Upgrade your systems with the ACC20DTKS for top-tier performance.