ACC20DTKT-S288

Heilind Number:SULACC20DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTKT-S288

Detailed Description

The ACC20DTKT-S288 Connector features durable PPS and Beryllium Copper construction, making it ideal for high-performance applications. With a low amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated via Card Extender method, offer secure connectivity. The Beryllium Copper contact material with Gold plating guarantees excellent conductivity. Designed for precision, the 2.54mm pitch and Loop Bellow contact type provide efficient signal transfer. With a straddle orientation and 40 positions, it suits complex board-to-board connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for diverse environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. The termination plating of Matte Tin ensures long-lasting performance. Classified under hi-rel connectors, the ACC20DTKTS288 is a top choice for aerospace, defense, and industrial applications.