ACC20DTKT

Heilind Number:SULACC20DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTKT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTKT

Detailed Description

The ACC20DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 40 gold-plated contacts, it offers secure and efficient connectivity with a pitch of 2.54mm. The termination method is through-hole, guaranteeing robust attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy and secure. The loop bellow contact type and matte tin termination plating further enhance its performance and durability. Ideal for aerospace, military, and industrial applications, the ACC20DTKT meets the highest standards of quality and reliability.