ACC20DTMD

Heilind Number:SULACC20DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULACC20DTMD

Detailed Description

The ACC20DTMD is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a compact design and right-angle orientation, it optimizes space utilization in tight layouts. The gold-plated contact material guarantees excellent conductivity, while the matte tin termination plating offers corrosion resistance. This connector, with a voltage rating of 700VAC and operating temperature range of -65 to 150°C, is suitable for use in a wide range of electronic systems. Its 40 positions with 2 rows and loop bellow contact type facilitate secure and efficient signal transmission. With a pitch of 2.54mm and tail length of 6.35mm, it allows for easy installation on PCBs. Whether in aerospace, telecommunications, or industrial control applications, the ACC20DTMD ensures seamless connectivity and performance.