ACC20DTMH

Heilind Number:SULACC20DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTMH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTMH

Detailed Description

Introducing SKU ACC20DTMH, a versatile board-to-board PCB connector designed for high-reliability applications. This female connector features two rows of 40 gold-plated Beryllium Copper contacts, ensuring excellent conductivity and durability. With a pitch of 2.54mm, it offers precise and secure mating. The right-angle orientation and clearance hole mount type make it ideal for space-saving installations. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The contact type, Loop Bellow, enhances signal integrity. Matte Tin termination plating provides reliable solder connections. With a compact size of 9.4mm width and 15.49mm height, it is perfect for compact PCB designs. Trust in the ACC20DTMH for seamless and efficient board-to-board connectivity in your electronic systems.