| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC20DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 40 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC20DTMI |
ACC20DTMI
| Heilind Number: | SULACC20DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC20DTMI |
| ECAD Model: |
Specifications
Detailed Description
The ACC20DTMI is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm and featuring two rows of 40 positions, this threaded mount connector ensures secure and reliable connections. Constructed with PPS and Beryllium Copper, it offers exceptional durability and conductivity. The gold contact plating and matte tin termination plating further enhance its performance, making it suitable for demanding environments. Operating at temperatures ranging from -65 to 150°C and rated for 700VAC, this connector is ideal for a wide range of industrial applications. Its right-angle orientation and loop bellow contact type provide versatility in installation. With a compact size of 9.4mm in width and 15.49mm in height, the ACC20DTMI is a space-efficient solution for your connectivity needs.

