ACC20DTMN

Heilind Number:SULACC20DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC20DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC20DTMN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC20DTMN

Detailed Description

Introducing the ACC20DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable power transmission. The female connector, with two rows and 40 positions, offers versatile connectivity options. Its right-angle orientation and loop bellow contact type make it ideal for space-constrained setups. Terminating via thru-hole method with gold-plated contacts, it ensures secure and low-resistance connections. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is perfect for compact electronic designs. Trust the ACC20DTMN for efficient and durable board-to-board connections in your applications.